
CBL-GROM-08-25 | |
|---|---|
DigiKey Part Number | CBL-GROM-08-25-ND |
Manufacturer | |
Manufacturer Product Number | CBL-GROM-08-25 |
Description | 8.0MM POWER CABLE GROMMET 25MM2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For ePower Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
Number of Positions | - | |
For Use With/Related Products | ePower Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 34,12600 Kč | 853,15 Kč |
| 50 | 32,49660 Kč | 1 624,83 Kč |
| 100 | 30,94270 Kč | 3 094,27 Kč |
| 250 | 29,00328 Kč | 7 250,82 Kč |
| 500 | 27,61866 Kč | 13 809,33 Kč |
| 1 000 | 26,30020 Kč | 26 300,20 Kč |
| 2 500 | 24,65451 Kč | 61 636,27 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

