Connector Cable Clamp For ePower Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-CLMP-70-42

DigiKey Part Number
CBL-CLMP-70-42-ND
Manufacturer
Manufacturer Product Number
CBL-CLMP-70-42
Description
CABLE CLAMP 70MM2 2WAY 400 AMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For ePower Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Clamp
Number of Positions
2
For Use With/Related Products
ePower Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,10000 Kč347,10 Kč
10295,02200 Kč2 950,22 Kč
25276,53520 Kč6 913,38 Kč
50263,33600 Kč13 166,80 Kč
100250,77280 Kč25 077,28 Kč
250235,08436 Kč58 771,09 Kč
500223,87606 Kč111 938,03 Kč
Manufacturers Standard Package
Unit Price without VAT:347,10000 Kč
Unit Price with VAT:419,99100 Kč