
CBL-CLMP-50-22 | |
|---|---|
DigiKey Part Number | CBL-CLMP-50-22-ND |
Manufacturer | |
Manufacturer Product Number | CBL-CLMP-50-22 |
Description | CABLE CLAMP 50MM2 2WAY 200 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For ePower Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | 2 | |
For Use With/Related Products | ePower Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 268,31200 Kč | 2 683,12 Kč |
| 25 | 251,50560 Kč | 6 287,64 Kč |
| 50 | 239,50320 Kč | 11 975,16 Kč |
| 100 | 228,07400 Kč | 22 807,40 Kč |
| 250 | 223,17684 Kč | 55 794,21 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |

