
ATC10-RC3C | |
|---|---|
DigiKey Part Number | ATC10-RC3C-ND |
Manufacturer | |
Manufacturer Product Number | ATC10-RC3C |
Description | CONN COVER 3 W/ LANYARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Receptacle, Square Flange | |
Shell Size - Insert | 3 | |
Material | - | |
Features | Lanyard | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,19123 Kč | 16 191,23 Kč |
| Unit Price without VAT: | 16,19123 Kč |
|---|---|
| Unit Price with VAT: | 19,59139 Kč |


