



ATC-17-9-1939PN | |
|---|---|
DigiKey Part Number | ATC-17-9-1939PN-ND |
Manufacturer | |
Manufacturer Product Number | ATC-17-9-1939PN |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 9-1939 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 161,26500 Kč | 1 612,65 Kč |
| 25 | 151,16040 Kč | 3 779,01 Kč |
| 50 | 143,94120 Kč | 7 197,06 Kč |
| 100 | 137,06860 Kč | 13 706,86 Kč |
| 300 | 126,84893 Kč | 38 054,68 Kč |
| 500 | 122,36122 Kč | 61 180,61 Kč |
| 1 000 | 116,52756 Kč | 116 527,56 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |





