
APSFSA6E2 | |
|---|---|
DigiKey Part Number | APSFSA6E2-ND |
Manufacturer | |
Manufacturer Product Number | APSFSA6E2 |
Description | CONN PLUG FMALE 3POS SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Finish Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 3 | Current Rating (Amps) 5A, 10A |
Shell Size - Insert F | Operating Temperature -40°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Applications Communication Systems, Instrumentation, Medical, Testing Equipment |
Termination Solder Cup | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,12000 Kč | 1 441,12 Kč |
| 10 | 1 248,41000 Kč | 12 484,10 Kč |
| Unit Price without VAT: | 1 441,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 743,75520 Kč |


