
APC06-12-12S REV.II | |
|---|---|
DigiKey Part Number | 965-APC06-12-12SREV.II-ND |
Manufacturer | |
Manufacturer Product Number | APC06-12-12S REV.II |
Description | PLUG 12-12 SOCKET REV.II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Synthetic Resin | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,33300 Kč | 823,33 Kč |
| 25 | 77,17200 Kč | 1 929,30 Kč |
| 50 | 73,48040 Kč | 3 674,02 Kč |
| 100 | 69,97160 Kč | 6 997,16 Kč |
| 250 | 65,59104 Kč | 16 397,76 Kč |
| 500 | 62,46150 Kč | 31 230,75 Kč |
| 1 000 | 59,48187 Kč | 59 481,87 Kč |
| 2 500 | 55,76187 Kč | 139 404,68 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |



