
APC00-18-11P | |
|---|---|
DigiKey Part Number | 965-APC00-18-11P-ND |
Manufacturer | |
Manufacturer Product Number | APC00-18-11P |
Description | CONNECTOR, PLASTIC, FRONT MOUNT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 10 | 210,12700 Kč | 2 101,27 Kč |
| 30 | 194,44133 Kč | 5 833,24 Kč |
| 50 | 187,55840 Kč | 9 377,92 Kč |
| 100 | 178,60690 Kč | 17 860,69 Kč |
| 250 | 167,43048 Kč | 41 857,62 Kč |
| 500 | 159,44580 Kč | 79 722,90 Kč |
| 1 000 | 151,84557 Kč | 151 845,57 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |

