
APC-SR-18-90 | |
|---|---|
DigiKey Part Number | 965-APC-SR-18-90-ND |
Manufacturer | |
Manufacturer Product Number | APC-SR-18-90 |
Description | RIGHT ANGLE CLAMP, PLASTIC, SIZE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Plastic | |
Material | Plastic Resin | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | APC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,23100 Kč | 1 862,31 Kč |
| 30 | 172,33767 Kč | 5 170,13 Kč |
| 50 | 166,23280 Kč | 8 311,64 Kč |
| 100 | 158,29970 Kč | 15 829,97 Kč |
| 250 | 148,39204 Kč | 37 098,01 Kč |
| 500 | 141,31612 Kč | 70 658,06 Kč |
| 1 000 | 134,57891 Kč | 134 578,91 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |

