Black Connector Backshell 1/2-20 UNEF 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-SR-11-180

DigiKey Part Number
965-APC-SR-11-180-ND
Manufacturer
Manufacturer Product Number
APC-SR-11-180
Description
STRAIGHT CLAMP, PLASTIC, SIZE 11
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 1/2-20 UNEF 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Backshell
Cable Opening
-
Diameter - Outside
0.669" (17.00mm)
Shell Size - Insert
11
Thread Size
1/2-20 UNEF
Cable Exit
180°
Primary Material
Plastic
Material
Plastic Resin
Plating
-
Shielding
Unshielded
Color
Black
Features
Strain Relief
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
APC Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
10128,55000 Kč1 285,50 Kč
30118,95367 Kč3 568,61 Kč
50114,74140 Kč5 737,07 Kč
100109,26310 Kč10 926,31 Kč
250102,42320 Kč25 605,80 Kč
50097,53780 Kč48 768,90 Kč
1 00092,88675 Kč92 886,75 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč