
APC-C-20-S-20-1-R REV.II | |
|---|---|
DigiKey Part Number | 965-APC-C-20-S-20-1-RREV.IITR-ND - Tape & Reel (TR) 965-APC-C-20-S-20-1-RREV.IICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APC-C-20-S-20-1-R REV.II |
Description | #20 S&F SOCKET WITH TIN PLATING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 50 | 4,20380 Kč | 210,19 Kč |
| 100 | 4,00220 Kč | 400,22 Kč |
| 250 | 3,75024 Kč | 937,56 Kč |
| 500 | 3,57092 Kč | 1 785,46 Kč |
| 1 000 | 3,40000 Kč | 3 400,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14620 Kč | 9 438,60 Kč |
| 6 000 | 2,99600 Kč | 17 976,00 Kč |
| 9 000 | 2,91149 Kč | 26 203,41 Kč |
| 15 000 | 2,80844 Kč | 42 126,60 Kč |
| 21 000 | 2,74258 Kč | 57 594,18 Kč |
| 30 000 | 2,67445 Kč | 80 233,50 Kč |
| 75 000 | 2,50716 Kč | 188 037,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

