New Product
Socket Contact 20-22 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-C-20-S-20-1-R REV.II

DigiKey Part Number
965-APC-C-20-S-20-1-RREV.IITR-ND - Tape & Reel (TR)
965-APC-C-20-S-20-1-RREV.IICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APC-C-20-S-20-1-R REV.II
Description
#20 S&F SOCKET WITH TIN PLATING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact 20-22 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,80900 Kč48,09 Kč
254,50200 Kč112,55 Kč
504,28780 Kč214,39 Kč
1004,08200 Kč408,20 Kč
2503,82500 Kč956,25 Kč
5003,64232 Kč1 821,16 Kč
1 0003,46803 Kč3 468,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20912 Kč9 627,36 Kč
6 0003,05591 Kč18 335,46 Kč
9 0002,96970 Kč26 727,30 Kč
15 0002,86460 Kč42 969,00 Kč
21 0002,79742 Kč58 745,82 Kč
30 0002,72794 Kč81 838,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč