
APC-C-20-P-20-1-R REV.II | |
|---|---|
DigiKey Part Number | 965-APC-C-20-P-20-1-RREV.IICT-ND - Cut Tape (CT) 965-APC-C-20-P-20-1-RREV.IITR-ND |
Manufacturer | |
Manufacturer Product Number | APC-C-20-P-20-1-R REV.II |
Description | #20S&FPINWITHTINPLATING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 4,08200 Kč | 408,20 Kč |
| 1 000 | 3,46803 Kč | 3 468,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20912 Kč | 9 627,36 Kč |
| 6 000 | 3,05591 Kč | 18 335,46 Kč |
| 9 000 | 2,96970 Kč | 26 727,30 Kč |
| 15 000 | 2,86460 Kč | 42 969,00 Kč |
| 21 000 | 2,79742 Kč | 58 745,82 Kč |
| 30 000 | 2,72794 Kč | 81 838,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

