
APC-C-16-S-16-2-R | |
|---|---|
DigiKey Part Number | 965-APC-C-16-S-16-2-RTR-ND - Tape & Reel (TR) 965-APC-C-16-S-16-2-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APC-C-16-S-16-2-R |
Description | #16 S&F SOCKET NI PLATING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Nickel |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer Amphenol Industrial Operations | Wire Gauge or Range - AWG 16-18 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Nickel |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 50 | 4,77500 Kč | 238,75 Kč |
| 100 | 4,54610 Kč | 454,61 Kč |
| 250 | 4,26008 Kč | 1 065,02 Kč |
| 500 | 4,05640 Kč | 2 028,20 Kč |
| 1 000 | 3,86237 Kč | 3 862,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57400 Kč | 10 722,00 Kč |
| 6 000 | 3,40336 Kč | 20 420,16 Kč |
| 9 000 | 3,30739 Kč | 29 766,51 Kč |
| 15 000 | 3,19034 Kč | 47 855,10 Kč |
| 21 000 | 3,11552 Kč | 65 425,92 Kč |
| 30 000 | 3,03815 Kč | 91 144,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

