Pin Contact 16-18 AWG Size 16 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-C-16-P-16-1-R

DigiKey Part Number
965-APC-C-16-P-16-1-RTR-ND - Tape & Reel (TR)
965-APC-C-16-P-16-1-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APC-C-16-P-16-1-R
Description
#16 S&F PIN WITH TIN PLATING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 16-18 AWG Size 16 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
16
Manufacturer
Amphenol Industrial Operations
Wire Gauge or Range - AWG
16-18 AWG
Series
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power
Contact Finish
Tin
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,35400 Kč53,54 Kč
255,01440 Kč125,36 Kč
504,77500 Kč238,75 Kč
1004,54610 Kč454,61 Kč
2504,26008 Kč1 065,02 Kč
5004,05640 Kč2 028,20 Kč
1 0003,86237 Kč3 862,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,57400 Kč10 722,00 Kč
6 0003,40336 Kč20 420,16 Kč
9 0003,30739 Kč29 766,51 Kč
15 0003,19034 Kč47 855,10 Kč
21 0003,11552 Kč65 425,92 Kč
30 0003,03815 Kč91 144,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč