
APC-C-12-P-12-2-R | |
|---|---|
DigiKey Part Number | 965-APC-C-12-P-12-2-RTR-ND - Tape & Reel (TR) 965-APC-C-12-P-12-2-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APC-C-12-P-12-2-R |
Description | #12 S&F PIN WITH NI PLATING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Nickel |
Datasheet | Datasheet |
Category | Contact Size 12 |
Manufacturer Amphenol Industrial Operations | Wire Gauge or Range - AWG 12-14 AWG |
Series | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Nickel |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 50 | 6,46740 Kč | 323,37 Kč |
| 100 | 6,15660 Kč | 615,66 Kč |
| 250 | 5,77108 Kč | 1 442,77 Kč |
| 500 | 5,49518 Kč | 2 747,59 Kč |
| 1 000 | 5,23270 Kč | 5 232,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,84214 Kč | 14 526,42 Kč |
| 6 000 | 4,61102 Kč | 27 666,12 Kč |
| 9 000 | 4,48097 Kč | 40 328,73 Kč |
| 15 000 | 4,32242 Kč | 64 836,30 Kč |
| 21 000 | 4,22109 Kč | 88 642,89 Kč |
| 30 000 | 4,11627 Kč | 123 488,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

