
ALQC-AA8-SB | |
|---|---|
DigiKey Part Number | 965-ALQC-AA8-SB-ND |
Manufacturer | |
Manufacturer Product Number | ALQC-AA8-SB |
Description | QUADRAX SOCKET CONTACT, 100, 100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24 AWG Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quadrax | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 636,51000 Kč | 2 636,51 Kč |
| 10 | 2 241,20100 Kč | 22 412,01 Kč |
| 25 | 2 101,01800 Kč | 52 525,45 Kč |
| 50 | 2 000,87420 Kč | 100 043,71 Kč |
| 100 | 1 918,69230 Kč | 191 869,23 Kč |
| Unit Price without VAT: | 2 636,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 190,17710 Kč |

