
ALQC-AA8-PB | |
|---|---|
DigiKey Part Number | 965-ALQC-AA8-PB-ND |
Manufacturer | |
Manufacturer Product Number | ALQC-AA8-PB |
Description | QUADRAX PIN CONTACT, 100, 1000 B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24 AWG Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quadrax | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 380,12000 Kč | 2 380,12 Kč |
| 10 | 2 023,19900 Kč | 20 231,99 Kč |
| 25 | 1 896,64000 Kč | 47 416,00 Kč |
| 50 | 1 806,22700 Kč | 90 311,35 Kč |
| 100 | 1 720,14780 Kč | 172 014,78 Kč |
| Unit Price without VAT: | 2 380,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 879,94520 Kč |

