15 (13 + 2 Quadrax) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM07FQ19-31P(LQ)

DigiKey Part Number
965-ALM07FQ19-31P(LQ)-ND
Manufacturer
Manufacturer Product Number
ALM07FQ19-31P(LQ)
Description
AMPHE-LITE METAL, JAM NUT RECEPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 (13 + 2 Quadrax) Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
15 (13 + 2 Quadrax)
Shell Size - Insert
19-31
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (1), 22D (12), 8 Quadrax (2)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Metal
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 020,56000 Kč3 020,56 Kč
102 567,63500 Kč25 676,35 Kč
252 407,05120 Kč60 176,28 Kč
502 292,31800 Kč114 615,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3 020,56000 Kč
Unit Price with VAT:3 654,87760 Kč