
ALM06FQ19-31S(LQ) | |
|---|---|
DigiKey Part Number | 965-ALM06FQ19-31S(LQ)-ND |
Manufacturer | |
Manufacturer Product Number | ALM06FQ19-31S(LQ) |
Description | AMPHE-LITE METAL, STRAIGHT PLUG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 (13 + 2 Quadrax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 15 (13 + 2 Quadrax) | |
Shell Size - Insert | 19-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (1), 22D (12), 8 Quadrax (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Metal | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 816,67000 Kč | 2 816,67 Kč |
| 10 | 2 394,33900 Kč | 23 943,39 Kč |
| 25 | 2 244,59400 Kč | 56 114,85 Kč |
| 50 | 2 137,60480 Kč | 106 880,24 Kč |
| 100 | 2 062,52860 Kč | 206 252,86 Kč |
| Unit Price without VAT: | 2 816,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 408,17070 Kč |

