37 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Circular Connector Plug, Female Sockets Crimp
AL06FD15-35S(IP)
AL06FD15-35S(IP)

AL06FD15-35S(IP)

DigiKey Part Number
339-AL06FD15-35S(IP)-ND
Manufacturer
Manufacturer Product Number
AL06FD15-35S(IP)
Description
CONN PLUG FMALE 37POS GOLD CRIMP
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
37
Shell Size - Insert
15-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut, Ground
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Communication Systems, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 626,09000 Kč1 626,09 Kč
101 382,17200 Kč13 821,72 Kč
251 295,70240 Kč32 392,56 Kč
501 233,92220 Kč61 696,11 Kč
1001 175,10270 Kč117 510,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 626,09000 Kč
Unit Price with VAT:1 967,56890 Kč