22 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL06FD13-35S(IP)

DigiKey Part Number
AL06FD13-35S(IP)-ND
Manufacturer
Manufacturer Product Number
AL06FD13-35S(IP)
Description
CONN PLUG FMALE 22POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
22
Shell Size - Insert
13-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut, Dust Cap, Ground
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Communication Systems, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1859,87000 Kč859,87 Kč
10730,77200 Kč7 307,72 Kč
25685,03040 Kč17 125,76 Kč
50652,35320 Kč32 617,66 Kč
100621,24680 Kč62 124,68 Kč
250582,40472 Kč145 601,18 Kč
Manufacturers Standard Package
Unit Price without VAT:859,87000 Kč
Unit Price with VAT:1 040,44270 Kč