



AL06FD11-35S(IP) | |
|---|---|
DigiKey Part Number | AL06FD11-35S(IP)-ND |
Manufacturer | |
Manufacturer Product Number | AL06FD11-35S(IP) |
Description | CONN PLUG FMALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Dust Cap, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,48000 Kč | 1 049,48 Kč |
| 10 | 892,03700 Kč | 8 920,37 Kč |
| 25 | 836,21600 Kč | 20 905,40 Kč |
| 50 | 796,32820 Kč | 39 816,41 Kč |
| 100 | 758,36590 Kč | 75 836,59 Kč |
| 250 | 710,95280 Kč | 177 738,20 Kč |
| Unit Price without VAT: | 1 049,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,87080 Kč |


