
AL00FD13-35S(IP) | |
|---|---|
DigiKey Part Number | AL00FD13-35S(IP)-ND |
Manufacturer | |
Manufacturer Product Number | AL00FD13-35S(IP) |
Description | CONN RCPT FMALE 22POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Dust Cap, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,45000 Kč | 657,45 Kč |
| 10 | 558,73600 Kč | 5 587,36 Kč |
| 25 | 523,74880 Kč | 13 093,72 Kč |
| 50 | 498,75700 Kč | 24 937,85 Kč |
| 100 | 474,97060 Kč | 47 497,06 Kč |
| 250 | 445,26848 Kč | 111 317,12 Kč |
| Unit Price without VAT: | 657,45000 Kč |
|---|---|
| Unit Price with VAT: | 795,51450 Kč |


