Cable Gland Polyamide (PA), Nylon PG42 Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-CSPG42

DigiKey Part Number
AIO-CSPG42-ND
Manufacturer
Manufacturer Product Number
AIO-CSPG42
Description
CABLE GLAND 32-38MM PG42
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG42 Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.260" (32.00mm)
Outside Cable Diameter (Max)
1.496" (38.00mm)
Thread Size
PG42
Thread Length
0.551" (14.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Panel Nut, Sealing Nut
Color
Black, Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,38000 Kč378,38 Kč
10321,52100 Kč3 215,21 Kč
25301,38840 Kč7 534,71 Kč
50287,00480 Kč14 350,24 Kč
100273,31210 Kč27 331,21 Kč
250256,21424 Kč64 053,56 Kč
500243,99970 Kč121 999,85 Kč
Manufacturers Standard Package
Unit Price without VAT:378,38000 Kč
Unit Price with VAT:457,83980 Kč