AIO-CSPG21 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


LAPP
In Stock: 1 331
Unit Price: 97,01000 Kč
Datasheet
Cable Gland Polyamide (PA), Nylon PG21 Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG21 Black, Gray
AIO-CSPG21
AIO-CSPG21

AIO-CSPG21

DigiKey Part Number
AIO-CSPG21-ND
Manufacturer
Manufacturer Product Number
AIO-CSPG21
Description
CABLE GLAND 13-18.01MM PG21
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG21 Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
PG21
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Panel Nut, Sealing Nut
Color
Black, Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1088,17100 Kč881,71 Kč
2582,63960 Kč2 065,99 Kč
5078,68800 Kč3 934,40 Kč
10074,93140 Kč7 493,14 Kč
30069,34240 Kč20 802,72 Kč
50066,88828 Kč33 444,14 Kč
1 00063,69827 Kč63 698,27 Kč
2 50059,71453 Kč149 286,33 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč