
AIO-CSPG16 | |
|---|---|
DigiKey Part Number | AIO-CSPG16-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSPG16 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Panel Nut, Sealing Nut | |
Color | Black, Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 25 | 76,08840 Kč | 1 902,21 Kč |
| 50 | 72,45140 Kč | 3 622,57 Kč |
| 100 | 68,98890 Kč | 6 898,89 Kč |
| 300 | 63,84303 Kč | 19 152,91 Kč |
| 500 | 61,58378 Kč | 30 791,89 Kč |
| 1 000 | 58,64636 Kč | 58 646,36 Kč |
| 2 500 | 54,97848 Kč | 137 446,20 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |

