
AIO-CSM30 | |
|---|---|
DigiKey Part Number | AIO-CSM30-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSM30 |
Description | CABLE GLAND 13-18.01MM M30 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M30x2 Black |
Datasheet | Datasheet |
Category | Thread Length 0.433" (11.00mm) |
Manufacturer Amphenol Industrial Operations | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size M30x2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 93,50400 Kč | 935,04 Kč |
| 25 | 87,64560 Kč | 2 191,14 Kč |
| 50 | 83,45860 Kč | 4 172,93 Kč |
| 100 | 79,47320 Kč | 7 947,32 Kč |
| 250 | 74,49840 Kč | 18 624,60 Kč |
| 500 | 70,94342 Kč | 35 471,71 Kč |
| 1 000 | 67,56023 Kč | 67 560,23 Kč |
| 2 500 | 63,33492 Kč | 158 337,30 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |

