Cable Gland Polyamide (PA), Nylon M24x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-CSM24

DigiKey Part Number
AIO-CSM24-ND
Manufacturer
Manufacturer Product Number
AIO-CSM24
Description
CABLE GLAND 10-14MM M24 POLYAMID
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M24x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
Amphenol Industrial Operations
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Panel Nut, Sealing Nut
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.551" (14.00mm)
Base Product Number
Thread Size
M24x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1064,12800 Kč641,28 Kč
2560,10480 Kč1 502,62 Kč
5057,22800 Kč2 861,40 Kč
10054,49610 Kč5 449,61 Kč
25051,08308 Kč12 770,77 Kč
50048,64522 Kč24 322,61 Kč
1 00046,63089 Kč46 630,89 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč