Cable Gland Brass PG7 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass PG7 Silver
AIO-CSJPG7
AIO-CSJPG7

AIO-CSJPG7

DigiKey Part Number
AIO-CSJPG7-ND
Manufacturer
Manufacturer Product Number
AIO-CSJPG7
Description
CABLE GLAND 3-6.5MM PG7 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass PG7 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.236" (6.00mm)
Manufacturer
Amphenol Industrial Operations
Material
Brass
Packaging
Bulk
Includes
Panel Nut, Sealing Nut
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.118" (3.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.256" (6.50mm)
Base Product Number
Thread Size
PG7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
10114,48100 Kč1 144,81 Kč
25107,31640 Kč2 682,91 Kč
50102,18880 Kč5 109,44 Kč
10097,30890 Kč9 730,89 Kč
30090,05203 Kč27 015,61 Kč
50086,86620 Kč43 433,10 Kč
1 00082,72351 Kč82 723,51 Kč
2 50077,55116 Kč193 877,90 Kč
Manufacturers Standard Package
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč