
AIO-CSJPG42 | |
|---|---|
DigiKey Part Number | AIO-CSJPG42-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJPG42 |
Description | CABLE GLAND 32-38MM PG42 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass PG42 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Panel Nut, Sealing Nut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,36000 Kč | 996,36 Kč |
| 10 | 846,91200 Kč | 8 469,12 Kč |
| 30 | 783,76433 Kč | 23 512,93 Kč |
| 50 | 756,04140 Kč | 37 802,07 Kč |
| 100 | 719,99200 Kč | 71 999,20 Kč |
| 250 | 676,36488 Kč | 169 091,22 Kč |
| Unit Price without VAT: | 996,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,59560 Kč |

