Cable Gland Brass PG11 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass PG11 Silver
AIO-CSJPG11
AIO-CSJPG11

AIO-CSJPG11

DigiKey Part Number
AIO-CSJPG11-ND
Manufacturer
Manufacturer Product Number
AIO-CSJPG11
Description
CABLE GLAND 5-10MM PG11 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass PG11 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
PG11
Thread Length
0.276" (7.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass
Includes
Panel Nut, Sealing Nut
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10150,32500 Kč1 503,25 Kč
25140,91320 Kč3 522,83 Kč
50134,18140 Kč6 709,07 Kč
100127,77700 Kč12 777,70 Kč
300118,24953 Kč35 474,86 Kč
500114,06618 Kč57 033,09 Kč
1 000108,62748 Kč108 627,48 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč