
AIO-CSJM30 | |
|---|---|
DigiKey Part Number | AIO-CSJM30-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJM30 |
Description | CABLE GLAND 13-18.01MM M30 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M30x2 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size M30x2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,89000 Kč | 506,89 Kč |
| 10 | 430,81600 Kč | 4 308,16 Kč |
| 25 | 403,83360 Kč | 10 095,84 Kč |
| 50 | 384,56160 Kč | 19 228,08 Kč |
| 100 | 366,21560 Kč | 36 621,56 Kč |
| 250 | 343,30976 Kč | 85 827,44 Kč |
| 500 | 326,94642 Kč | 163 473,21 Kč |
| Unit Price without VAT: | 506,89000 Kč |
|---|---|
| Unit Price with VAT: | 613,33690 Kč |

