
AIO-CSJM27 | |
|---|---|
DigiKey Part Number | AIO-CSJM27-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJM27 |
Description | CABLE GLAND 13-18.01MM M27 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M27x2 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size M27x2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 10 | 291,80900 Kč | 2 918,09 Kč |
| 25 | 273,52840 Kč | 6 838,21 Kč |
| 50 | 260,47600 Kč | 13 023,80 Kč |
| 100 | 248,04730 Kč | 24 804,73 Kč |
| 250 | 232,53016 Kč | 58 132,54 Kč |
| 500 | 221,44322 Kč | 110 721,61 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |

