
AIO-CSJM24 | |
|---|---|
DigiKey Part Number | AIO-CSJM24-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJM24 |
Description | CABLE GLAND 10-14MM M24 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M24x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size M24x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 275,09500 Kč | 2 750,95 Kč |
| 25 | 257,85560 Kč | 6 446,39 Kč |
| 50 | 245,55060 Kč | 12 277,53 Kč |
| 100 | 233,83370 Kč | 23 383,37 Kč |
| 250 | 219,20316 Kč | 54 800,79 Kč |
| 500 | 208,75330 Kč | 104 376,65 Kč |
| 1 000 | 198,80234 Kč | 198 802,34 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |

