
AIO-BSCS-27 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-27-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-27 |
Description | PG 29, CABLE GLAND, BLACK, CLAMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG29 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 25 | 24,92040 Kč | 623,01 Kč |
| 50 | 23,72360 Kč | 1 186,18 Kč |
| 100 | 22,58960 Kč | 2 258,96 Kč |
| 250 | 21,17440 Kč | 5 293,60 Kč |
| 500 | 20,16354 Kč | 10 081,77 Kč |
| 1 000 | 19,20099 Kč | 19 200,99 Kč |
| 2 500 | 17,99923 Kč | 44 998,08 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




