
AIO-BNCSBC-02S | |
|---|---|
DigiKey Part Number | 339-AIO-BNCSBC-02S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BNCSBC-02S |
Description | NPT 1/2", CABLE GLAND, NICKEL PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 91,72760 Kč | 2 293,19 Kč |
| 50 | 87,34740 Kč | 4 367,37 Kč |
| 100 | 83,17730 Kč | 8 317,73 Kč |
| 250 | 77,96976 Kč | 19 492,44 Kč |
| 500 | 74,24976 Kč | 37 124,88 Kč |
| 1 000 | 70,70846 Kč | 70 708,46 Kč |
| 2 500 | 66,28649 Kč | 165 716,23 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


