3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACA3106E16-10SB(A232)

DigiKey Part Number
339-ACA3106E16-10SB(A232)-ND
Manufacturer
Manufacturer Product Number
ACA3106E16-10SB(A232)
Description
MIL-5015 GT/ACA-B BAYONET ACA-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Black Zinc Cobalt
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell
Number of Positions
3
Shielding
Qualification
MIL-5015 Derivative
Current Rating (Amps)
23A
Shell Size - Insert
16-10
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 733,80000 Kč1 733,80 Kč
101 473,80800 Kč14 738,08 Kč
251 381,60120 Kč34 540,03 Kč
501 315,72620 Kč65 786,31 Kč
1001 253,00950 Kč125 300,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 733,80000 Kč
Unit Price with VAT:2 097,89800 Kč