
97-79-513-24 | |
|---|---|
DigiKey Part Number | 339-97-79-513-24-ND |
Manufacturer | |
Manufacturer Product Number | 97-79-513-24 |
Description | CONN BUSHING 36 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 36 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products MS3057A Cable Clamp |
Manufacturer Amphenol Industrial Operations | Shell Size - Insert 36 |
Series | Material Rubber |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Bushing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,43500 Kč | 634,35 Kč |
| 25 | 59,45800 Kč | 1 486,45 Kč |
| 50 | 56,61480 Kč | 2 830,74 Kč |
| 100 | 53,91030 Kč | 5 391,03 Kč |
| 250 | 50,53380 Kč | 12 633,45 Kč |
| 500 | 48,12238 Kč | 24 061,19 Kč |
| 1 000 | 45,82646 Kč | 45 826,46 Kč |
| 2 500 | 42,95998 Kč | 107 399,95 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |









