
97-67-22-10(621) | |
|---|---|
DigiKey Part Number | 339-97-67-22-10(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-22-10(621) |
Description | CONN CABLE CLAMP ADPT SZ20 22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp, Adapter 1 3/16-18 20, 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bag | Plating Zinc Alloy |
Part Status Active | Shielding Unshielded |
Type Cable Clamp, Adapter | Color Black |
Cable Opening 0.563" (14.29mm) | Features Adapter, Bushing, Clamp Screws, Washer |
Diameter - Outside 1.375" (34.93mm) | Ingress Protection Water Resistant |
Shell Size - Insert 20, 22 | For Use With/Related Products 97 Series Plug |
Thread Size 1 3/16-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,51000 Kč | 978,51 Kč |
| 10 | 831,62600 Kč | 8 316,26 Kč |
| 25 | 779,58000 Kč | 19 489,50 Kč |
| 50 | 742,39260 Kč | 37 119,63 Kč |
| 100 | 706,99640 Kč | 70 699,64 Kč |
| 250 | 662,79264 Kč | 165 698,16 Kč |
| Unit Price without VAT: | 978,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,99710 Kč |










