
97-60-918 | |
|---|---|
DigiKey Part Number | 339-97-60-918-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-918 |
Description | MIL-5015 97 THREADED CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 18 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,80000 Kč | 1 005,80 Kč |
| 10 | 854,85000 Kč | 8 548,50 Kč |
| 25 | 801,35080 Kč | 20 033,77 Kč |
| 50 | 763,12620 Kč | 38 156,31 Kč |
| 100 | 726,74080 Kč | 72 674,08 Kč |
| 250 | 681,30532 Kč | 170 326,33 Kč |
| Unit Price without VAT: | 1 005,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,01800 Kč |



