
97-60-32P(621) | |
|---|---|
DigiKey Part Number | 339-97-60-32P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-32P(621) |
Description | CONN COVER 32 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 32 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products MS3106 and MS3108 Plug |
Manufacturer Amphenol Industrial Operations | Shell Size - Insert 32 |
Series | Material Zinc Alloy |
Packaging Bulk | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,12000 Kč | 1 412,12 Kč |
| 10 | 1 200,30900 Kč | 12 003,09 Kč |
| 25 | 1 125,20720 Kč | 28 130,18 Kč |
| 50 | 1 071,54480 Kč | 53 577,24 Kč |
| 100 | 1 020,45870 Kč | 102 045,87 Kč |
| Unit Price without VAT: | 1 412,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 708,66520 Kč |


