Connector Cap (Cover) 24 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-60-24(621)

DigiKey Part Number
339-97-60-24(621)-ND
Manufacturer
Manufacturer Product Number
97-60-24(621)
Description
CONN COVER 24 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 24 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
MS3100, MS3101 and MS3102 Receptacle
Manufacturer
Amphenol Industrial Operations
Shell Size - Insert
24
Series
Material
Zinc Alloy
Packaging
Bulk
Features
Metal Chain
Part Status
Active
Color
Black
Accessory Type
Cap (Cover)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1494,08000 Kč494,08 Kč
10419,87600 Kč4 198,76 Kč
25393,57800 Kč9 839,45 Kč
50374,79760 Kč18 739,88 Kč
100356,91980 Kč35 691,98 Kč
250334,59640 Kč83 649,10 Kč
500318,64926 Kč159 324,63 Kč
Manufacturers Standard Package
Unit Price without VAT:494,08000 Kč
Unit Price with VAT:597,83680 Kč