Connector Cap (Cover) 16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-60-16P(621)

DigiKey Part Number
339-97-60-16P(621)-ND
Manufacturer
Manufacturer Product Number
97-60-16P(621)
Description
CONN COVER 16 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 16 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
MS3106 and MS3108 Plug
Manufacturer
Amphenol Industrial Operations
Shell Size - Insert
16
Series
Material
Zinc Alloy
Packaging
Bulk
Features
Metal Chain
Part Status
Active
Color
Black
Accessory Type
Cap (Cover)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
10245,08900 Kč2 450,89 Kč
25229,73480 Kč5 743,37 Kč
50218,76560 Kč10 938,28 Kč
100208,32540 Kč20 832,54 Kč
250195,29148 Kč48 822,87 Kč
500185,97928 Kč92 989,64 Kč
1 000177,11435 Kč177 114,35 Kč
Manufacturers Standard Package
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč