97-4106A22-14S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97-4106A22-14S
97-4106A22-14S-view2

97-4106A-22-14S

DigiKey Part Number
339-97-4106A-22-14S-ND
Manufacturer
Manufacturer Product Number
97-4106A-22-14S
Description
CONN PLUG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Grade
-
Qualification
MIL-5015 Derivative
Shell Size - Insert
22-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Bright Chromate over Clear Cadmium
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1856,10000 Kč856,10 Kč
10727,69900 Kč7 276,99 Kč
25682,14640 Kč17 053,66 Kč
50649,60720 Kč32 480,36 Kč
100618,63420 Kč61 863,42 Kč
250579,95360 Kč144 988,40 Kč
Manufacturers Standard Package
Unit Price without VAT:856,10000 Kč
Unit Price with VAT:1 035,88100 Kč