
97-4102A-22-14S | |
|---|---|
DigiKey Part Number | 339-97-4102A-22-14S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-22-14S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 22-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,20000 Kč | 541,20 Kč |
| 10 | 459,92100 Kč | 4 599,21 Kč |
| 25 | 431,12920 Kč | 10 778,23 Kč |
| 50 | 410,55500 Kč | 20 527,75 Kč |
| 100 | 390,97220 Kč | 39 097,22 Kč |
| 250 | 366,51924 Kč | 91 629,81 Kč |
| 500 | 349,05152 Kč | 174 525,76 Kč |
| Unit Price without VAT: | 541,20000 Kč |
|---|---|
| Unit Price with VAT: | 654,85200 Kč |


