
97-4102A-20-27S | |
|---|---|
DigiKey Part Number | 339-97-4102A-20-27S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-20-27S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Panel Mount Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Features Backshell |
Shell Size - Insert 20-27 | Shielding Unshielded |
Mounting Type Panel Mount | Insert Material Diallyl Phthalate (DAP) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 10 | 390,73100 Kč | 3 907,31 Kč |
| 25 | 366,25560 Kč | 9 156,39 Kč |
| 50 | 348,77680 Kč | 17 438,84 Kč |
| 100 | 332,13800 Kč | 33 213,80 Kč |
| 250 | 311,36424 Kč | 77 841,06 Kč |
| 500 | 296,52116 Kč | 148 260,58 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |


