97-4102A-18-19S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4102A-18-19S

DigiKey Part Number
339-97-4102A-18-19S-ND
Manufacturer
Manufacturer Product Number
97-4102A-18-19S
Description
MIL-5015 97 THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
18-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1527,42000 Kč527,42 Kč
10448,15700 Kč4 481,57 Kč
25420,10760 Kč10 502,69 Kč
50400,06100 Kč20 003,05 Kč
100380,97650 Kč38 097,65 Kč
250357,15036 Kč89 287,59 Kč
500340,12682 Kč170 063,41 Kč
Manufacturers Standard Package
Unit Price without VAT:527,42000 Kč
Unit Price with VAT:638,17820 Kč