
97-3106A22-20S | |
|---|---|
DigiKey Part Number | 339-97-3106A22-20S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A22-20S |
Description | CONN PLUG FMALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 22-20 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,52000 Kč | 937,52 Kč |
| 10 | 796,82800 Kč | 7 968,28 Kč |
| 25 | 746,95200 Kč | 18 673,80 Kč |
| 50 | 711,32380 Kč | 35 566,19 Kč |
| 100 | 677,40380 Kč | 67 740,38 Kč |
| 250 | 635,05572 Kč | 158 763,93 Kč |
| Unit Price without VAT: | 937,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,39920 Kč |


