
97-3106A14S-1S-621 | |
|---|---|
DigiKey Part Number | 339-97-3106A14S-1S-621-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A14S-1S-621 |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 14S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,25000 Kč | 498,25 Kč |
| 10 | 423,42100 Kč | 4 234,21 Kč |
| 25 | 396,90200 Kč | 9 922,55 Kč |
| 50 | 377,96120 Kč | 18 898,06 Kč |
| 100 | 359,92970 Kč | 35 992,97 Kč |
| 250 | 337,41972 Kč | 84 354,93 Kč |
| 500 | 321,33668 Kč | 160 668,34 Kč |
| Unit Price without VAT: | 498,25000 Kč |
|---|---|
| Unit Price with VAT: | 602,88250 Kč |


